395-038-525-112

Heilind Number:EDA395-038-525-112
Manufacturer:EDAC
Manufacturer Number:395-038-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-112

Detailed Description

Introducing our Black Board To Board PCB Connector, the perfect solution for seamless and reliable electronic connections. Featuring a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance and safety. With 38 positions and a pitch of .1 inches, it offers ample connectivity in a compact design. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in the quality and precision of our Board To Board PCB Connector for all your connectivity needs.