395-038-525-201

Heilind Number:EDA395-038-525-201
Manufacturer:EDAC
Manufacturer Number:395-038-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-201

Detailed Description

Introducing our high-performance Black Board-to-Board PCB Connector, SKU 395-038-525-201. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for exceptional durability and safety. With two rows of 38 positions each, it offers ample room for intricate circuitry. The contact material, Copper Alloy, ensures reliable signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure mating. Its straight mount orientation simplifies installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a variety of environments. Trust in this connector for superior performance and longevity in your electronic assemblies.