395-038-525-202

Heilind Number:EDA395-038-525-202
Manufacturer:EDAC
Manufacturer Number:395-038-525-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-202

Detailed Description

Introducing our high-performance 395-038-525-202 Card Edge Connector, designed for seamless board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any electronic assembly. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers reliable connectivity for up to 38 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Trust in this connector for efficient and secure interboard communication in your next project.