395-038-525-203

Heilind Number:EDA395-038-525-203
Manufacturer:EDAC
Manufacturer Number:395-038-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-203

Detailed Description

Introducing our 395-038-525-203 Card Edge Connector, an essential component for seamless board-to-board PCB connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in all applications. Featuring two rows of 38 positions each, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Crafted with high-quality copper alloy contacts, this connector guarantees reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the superior performance of our Card Edge Connector for your PCB assembly needs.