395-038-525-207

Heilind Number:EDA395-038-525-207
Manufacturer:EDAC
Manufacturer Number:395-038-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-207

Detailed Description

Introducing our premium Board To Board PCB Connector, meticulously crafted for seamless data transmission in electronic devices. This high-performance connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability. With 38 positions spread across 2 rows, it offers ample connectivity options, while the copper alloy contact material ensures optimal signal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment during assembly. Designed for convenience, this connector can be mounted straight onto the PCB with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Trust in the quality and efficiency of our Board To Board PCB Connector to elevate the performance of your electronic devices.