395-038-525-208

Heilind Number:EDA395-038-525-208
Manufacturer:EDAC
Manufacturer Number:395-038-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-208

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the essential component for seamless connectivity in your electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and 38 positions, it offers ample space for multiple connections. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and precision engineering to keep your devices running smoothly. Upgrade to our Board To Board PCB Connector today and experience seamless connectivity like never before.