395-038-525-258

Heilind Number:EDA395-038-525-258
Manufacturer:EDAC
Manufacturer Number:395-038-525-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-258

Detailed Description

Introducing the 395-038-525-258, a cutting-edge board-to-board connector designed to elevate your electronic assemblies. This sleek and sophisticated connector boasts a striking black color, blending seamlessly into any PCB layout. Featuring two rows of 38 positions, it offers ample connectivity for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures durability and reliability in even the most demanding environments, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. With a straight mount orientation, installation is a breeze. Trust in the 395-038-525-258 to deliver exceptional performance and seamless integration in your next project.