395-038-525-288

Heilind Number:EDA395-038-525-288
Manufacturer:EDAC
Manufacturer Number:395-038-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-288

Detailed Description

Introducing our high-performance 395-038-525-288 Card Edge Connector, designed for seamless board-to-board PCB connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With 38 positions spread across 2 rows, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches for efficient signal transmission. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the 395-038-525-288 for superior performance in your PCB connectivity needs.