395-038-525-402

Heilind Number:EDA395-038-525-402
Manufacturer:EDAC
Manufacturer Number:395-038-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-402

Detailed Description

Enhance your PCB connectivity with our cutting-edge 395-038-525-402 Card Edge Connector. Designed for high-performance applications, this black connector features 38 positions with a pitch of .1 inches for seamless integration into your circuit board. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. The straight mount orientation and compact form factor make it perfect for space-constrained installations. With an operating temperature range of -40 to 105 °C, this connector is ideal for harsh environments. Trust in its superior quality and performance for all your board-to-board connectivity needs. Elevate your electronic designs with the 395-038-525-402 Connector.