395-038-525-404

Heilind Number:EDA395-038-525-404
Manufacturer:EDAC
Manufacturer Number:395-038-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-404

Detailed Description

Enhance your connectivity with our 395-038-525-404 black board-to-board PCB connector. Designed for seamless integration, this connector boasts a sleek and durable UL 94V-0 thermoplastic polyester housing. With 38 positions and a 0.1-inch pitch, it offers high-density connectivity for your PCB applications. The copper alloy contacts ensure reliable and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its straight mount orientation and single-row design make installation a breeze. Elevate your electronic designs with this essential component, perfect for a wide range of industries. Trust in the quality and performance of this connector to keep your systems running smoothly.