395-038-525-407

Heilind Number:EDA395-038-525-407
Manufacturer:EDAC
Manufacturer Number:395-038-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-407

Detailed Description

Introducing our high-performance 395-038-525-407 Card Edge Connector, designed to seamlessly integrate into your PCB assembly with precision and reliability. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures optimal safety and durability in any environment. With a single row layout and 38 positions, it offers ample connectivity for your electronic devices. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Perfect for board-to-board connections, its .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a wide range of applications. Trust in the quality and performance of our 395-038-525-407 connector to elevate your electronic designs.