395-038-525-408

Heilind Number:EDA395-038-525-408
Manufacturer:EDAC
Manufacturer Number:395-038-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-408

Detailed Description

Introducing our 395-038-525-408 Board To Board PCB Connector, a high-performance solution for seamless connectivity in electronic devices. Designed for reliability and efficiency, this connector features 38 positions in a single row, allowing for easy and secure mating of PCBs. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in the quality and performance of our product to meet your connectivity needs with excellence.