395-038-525-412

Heilind Number:EDA395-038-525-412
Manufacturer:EDAC
Manufacturer Number:395-038-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-412

Detailed Description

Introducing our 395-038-525-412 Card Edge Connector, a sleek and efficient solution for your PCB connectivity needs. Designed in a striking black hue, this connector boasts a high amperage rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety in operation. With a single row layout and 38 positions, it offers seamless connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .1 in and row spacing of .2 in, precise and stable connections are guaranteed. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in the 395-038-525-412 for high-performance board-to-board connectivity in your projects.