395-038-525-458

Heilind Number:EDA395-038-525-458
Manufacturer:EDAC
Manufacturer Number:395-038-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-458

Detailed Description

Introducing our high-performance 395-038-525-458 Card Edge Connector, designed to meet the demands of advanced electronic applications. This sleek black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With 38 positions and a compact .1 inch pitch, it offers seamless connectivity on a single row layout. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal signal transmission. Whether you're working on a DIY project or a professional installation, this connector's straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in the quality and performance of this essential component for your PCB connectivity needs.