395-038-525-502

Heilind Number:EDA395-038-525-502
Manufacturer:EDAC
Manufacturer Number:395-038-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-502

Detailed Description

Introducing the 395-038-525-502, a cutting-edge board-to-board PCB connector designed for seamless and efficient electronic connections. Crafted with precision and performance in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 38 high-quality copper alloy contacts, it offers reliable connectivity for your PCB assemblies. The .1-inch pitch and .2-inch row spacing allow for easy installation and alignment, while the straight mount orientation facilitates hassle-free integration into your electronic systems. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in various environments and applications. Trust the 395-038-525-502 to deliver superior performance and connectivity for your electronic projects.