395-038-525-504

Heilind Number:EDA395-038-525-504
Manufacturer:EDAC
Manufacturer Number:395-038-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-504

Detailed Description

Introducing our high-performance Board To Board PCB Connector, 395-038-525-504, designed for seamless and reliable connectivity in electronic applications. This sleek black connector boasts a sleek design with two rows of 38 positions each, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise and secure connections. Whether for industrial machinery or consumer electronics, this connector, with its straight mount orientation, is the perfect choice for your PCB integration needs. Trust in its quality and performance to keep your devices running smoothly. Elevate your connectivity with our Board To Board PCB Connector.