395-038-525-512

Heilind Number:EDA395-038-525-512
Manufacturer:EDAC
Manufacturer Number:395-038-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-512

Detailed Description

Introducing the 395-038-525-512, a high-performance board-to-board connector designed for seamless connectivity in electronic applications. This sleek and durable connector boasts a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both reliability and safety. With two rows of 38 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in various environments. Trust in the 395-038-525-512 for secure and efficient board-to-board connections in your next project.