395-038-525-588

Heilind Number:EDA395-038-525-588
Manufacturer:EDAC
Manufacturer Number:395-038-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-588

Detailed Description

Introducing our 395-038-525-588 Black Card Edge Connector, a versatile and high-performance solution for your PCB connectivity needs. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers both durability and aesthetic appeal. It features two rows of 38 positions each, allowing for ample connectivity options. The contact material is made of high-quality Copper Alloy, ensuring reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is suitable for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 °C make it ideal for use in various environments. Trust in the quality and performance of our Card Edge Connector to meet your connectivity requirements with ease.