395-038-525-602

Heilind Number:EDA395-038-525-602
Manufacturer:EDAC
Manufacturer Number:395-038-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-602

Detailed Description

Introducing our 395-038-525-602 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features 38 positions arranged in a single row, allowing for efficient data transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and performance. Each contact is made of high-quality Copper Alloy, guaranteeing optimal connectivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers compatibility with a wide range of PCB layouts. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of industrial applications. Trust in the 395-038-525-602 for secure and seamless connectivity in your PCB projects.