395-038-525-603

Heilind Number:EDA395-038-525-603
Manufacturer:EDAC
Manufacturer Number:395-038-525-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-603

Detailed Description

Enhance connectivity within your electronic devices with our 395-038-525-603 Board To Board PCB Connector. Designed for efficiency and durability, this connector features 38 positions with a pitch of .1 inches, allowing for seamless data transfer. The black UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in harsh operating environments ranging from -40 to 105°C. Crafted from high-quality copper alloy, the contacts guarantee optimal signal transmission. With a straight mount orientation and a single row configuration, installation is quick and hassle-free. Trust in this essential component to streamline your PCB connections and enhance overall device performance.