395-038-525-604

Heilind Number:EDA395-038-525-604
Manufacturer:EDAC
Manufacturer Number:395-038-525-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-604

Detailed Description

Introducing our 395-038-525-604 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Designed for optimum performance, this connector boasts a black UL 94V-0 Thermoplastic Polyester housing material, ensuring both durability and safety. With 38 positions and a 0.1-inch pitch, it allows for high-density integration while maintaining ease of use. The copper alloy contact material guarantees efficient power transmission, with an amperage rating of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project requiring secure and efficient PCB connections. Upgrade to the 395-038-525-604 for seamless connectivity performance.