395-038-525-612

Heilind Number:EDA395-038-525-612
Manufacturer:EDAC
Manufacturer Number:395-038-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-612

Detailed Description

Introducing our high-performance 395-038-525-612 Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features 38 positions in a single row, ensuring efficient and reliable data transmission. The black UL 94V-0 Thermoplastic Polyester housing not only offers superior protection but also adds a sleek aesthetic to your electronic setup. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for easy and secure mounting. The contact material, made of Copper Alloy, guarantees optimal conductivity for uninterrupted signal flow. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in the quality and performance of our 395-038-525-612 Connector for all your PCB connectivity needs.