395-038-525-658

Heilind Number:EDA395-038-525-658
Manufacturer:EDAC
Manufacturer Number:395-038-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-658

Detailed Description

Introducing our 395-038-525-658 Black Card Edge Connector, a high-performance solution designed for seamless board-to-board connections in electronic devices. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety in one. Featuring one row with 38 positions spaced at a precise .1 inch pitch and .2 inch row spacing, it ensures efficient signal transmission with minimal interference. The contact material, made of Copper Alloy, guarantees reliable conductivity for optimal performance. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector to deliver exceptional connectivity in your electronic designs. Explore more of our Products, Connectors, PCB Connectors, and Board To Board PCB Connectors for all your connectivity needs.