395-038-525-688

Heilind Number:EDA395-038-525-688
Manufacturer:EDAC
Manufacturer Number:395-038-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-688

Detailed Description

Introducing our premium Black Board To Board PCB Connector, meticulously engineered for high-performance connectivity in electronic devices. Designed with precision and durability in mind, this connector features 38 positions for seamless data and power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring exceptional fire resistance and reliability in any application. Each contact is made of Copper Alloy, guaranteeing optimal conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers easy and secure installation on PCBs. Its straight mount orientation and 3A amperage make it suitable for a wide range of devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in even the most demanding environments. Trust in this connector for unparalleled performance in your electronic projects.