395-038-525-802

Heilind Number:EDA395-038-525-802
Manufacturer:EDAC
Manufacturer Number:395-038-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-802

Detailed Description

Introducing our 395-038-525-802 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with efficiency in mind, this connector features two rows of 38 positions each, allowing for seamless data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision and accuracy are maintained during assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in the quality and performance of our product to keep your systems running smoothly.