395-038-525-803

Heilind Number:EDA395-038-525-803
Manufacturer:EDAC
Manufacturer Number:395-038-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-803

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board to Board PCB Connector. Featuring a sleek black design, this connector is not only aesthetically pleasing but also high-performing. With an amperage of 3 A, it ensures efficient power transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and a pitch of .1 inch, it accommodates up to 38 positions for seamless data transmission. Crafted from copper alloy, the contact material ensures reliable conductivity. Designed for straight mount orientation, it offers easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.