395-038-525-804

Heilind Number:EDA395-038-525-804
Manufacturer:EDAC
Manufacturer Number:395-038-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-804

Detailed Description

Introducing our cutting-edge 395-038-525-804 Card Edge Connector, designed to elevate your PCB connectivity experience. Crafted with precision and innovation, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any environment. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 38 positions. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in the harshest conditions. Trust in the 395-038-525-804 for unmatched quality and efficiency in your PCB projects.