395-038-525-807

Heilind Number:EDA395-038-525-807
Manufacturer:EDAC
Manufacturer Number:395-038-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-807

Detailed Description

Enhance your electronic connections with our 395-038-525-807 Card Edge Connector. Designed for seamless integration on PCB boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of 38 positions each, it offers ample connectivity for your devices. The contact material, copper alloy, ensures efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Its straight mount orientation and .1-inch pitch make it easy to install and use. Trust in the quality and performance of this essential component for your electronic projects.