395-038-525-808

Heilind Number:EDA395-038-525-808
Manufacturer:EDAC
Manufacturer Number:395-038-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-808

Detailed Description

Introducing our high-performance Black Board To Board PCB Connector, SKU 395-038-525-808. Designed for seamless data transmission, this connector features 38 positions with a 2-row configuration, allowing for efficient and reliable connectivity on your PCB. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. Each contact is crafted from Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are achieved. This connector is suitable for a wide range of applications, from consumer electronics to industrial machinery, thanks to its straight mount orientation and wide operating temperature range of -40 to 105°C. Trust in the quality and performance of this essential component for your PCB assembly needs.