395-038-525-812

Heilind Number:EDA395-038-525-812
Manufacturer:EDAC
Manufacturer Number:395-038-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-812

Detailed Description

Introducing our 395-038-525-812 Card Edge Connector, a reliable and high-performance solution for seamless board-to-board PCB connectivity. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also visually appealing. Featuring two rows of 38 positions each, it offers ample connectivity options for your electronic applications. The copper alloy contact material ensures excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Designed for straight mount orientation, this connector is easy to install and use. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the 395-038-525-812 for efficient and long-lasting PCB connectivity.