395-038-525-858

Heilind Number:EDA395-038-525-858
Manufacturer:EDAC
Manufacturer Number:395-038-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-858

Detailed Description

Introducing our high-performance and reliable Board To Board PCB Connector, featuring a sleek and durable black UL 94V-0 Thermoplastic Polyester housing. Designed for seamless connectivity in electronic applications, this connector boasts two rows of 38 positions each, ensuring efficient data transfer. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial settings. Trust in the quality and precision of our product to meet all your connectivity needs seamlessly.