395-038-525-878

Heilind Number:EDA395-038-525-878
Manufacturer:EDAC
Manufacturer Number:395-038-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-525-878

Detailed Description

Introducing our high-performance 395-038-525-878 Card Edge Connector, engineered for seamless board-to-board connections in a wide range of electronic applications. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 38 positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in diverse environments. Its straight mount orientation simplifies installation, while its compact and sleek design makes it a perfect choice for space-constrained PCB layouts. Trust in the 395-038-525-878 for seamless and reliable board-to-board connections in your electronic projects.