395-038-540-102

Heilind Number:EDA395-038-540-102
Manufacturer:EDAC
Manufacturer Number:395-038-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-102

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB connectivity, this connector features 38 positions and a single row layout, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and longevity even in challenging environments. The black color adds a sleek touch to your setup, while the straight mount orientation offers easy installation. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your electronic designs with this essential component.