395-038-540-108

Heilind Number:EDA395-038-540-108
Manufacturer:EDAC
Manufacturer Number:395-038-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-108

Detailed Description

Enhance your PCB connectivity with our high-performance 38-position Card Edge Connector. Designed for seamless integration on circuit boards, this straight-mount connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in diverse environments. Each contact is meticulously crafted from Copper Alloy, guaranteeing optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it enables efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Elevate your electronic assemblies with this essential component, a hallmark of quality and precision engineering.