395-038-540-158

Heilind Number:EDA395-038-540-158
Manufacturer:EDAC
Manufacturer Number:395-038-540-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-158

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 38 copper alloy contacts in a single row, ensuring reliable power delivery with a peak amperage of 3 A. The housing, constructed from UL 94V-0 thermoplastic polyester, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and efficient data transmission. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in electronics and telecommunications. Trust in this connector for seamless and secure board-to-board connections.