395-038-540-188

Heilind Number:EDA395-038-540-188
Manufacturer:EDAC
Manufacturer Number:395-038-540-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-188

Detailed Description

Enhance your PCB connectivity with this meticulously engineered Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts 38 positions with a single row configuration, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, making it ideal for various applications. Upgrade your PCB setup with this essential connector, a testament to quality and performance in electronic connectivity.