395-038-540-204

Heilind Number:EDA395-038-540-204
Manufacturer:EDAC
Manufacturer Number:395-038-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-204

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, this connector is meticulously engineered for optimal functionality. With an amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power delivery. Its two rows and 38 positions offer ample connectivity options, while the copper alloy contact material guarantees superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections on your PCB. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your device's connectivity with this versatile Card Edge Connector.