395-038-540-208

Heilind Number:EDA395-038-540-208
Manufacturer:EDAC
Manufacturer Number:395-038-540-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-208

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. With two rows of 38 positions each, it offers ample space for robust connections. The contact material, composed of high-quality Copper Alloy, ensures optimal conductivity. Featuring a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Upgrade your PCB assembly with this essential component.