395-038-540-212

Heilind Number:EDA395-038-540-212
Manufacturer:EDAC
Manufacturer Number:395-038-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-212

Detailed Description

Enhance your electronic projects with this high-performance board-to-board PCB connector. Designed for seamless connectivity, this component features 38 positions, two rows, and a straight mount orientation for easy installation. The durable UL 94V-0 thermoplastic polyester housing ensures reliability, even in demanding environments. With a contact material of copper alloy and a pitch of .1 inches, this connector guarantees efficient power transmission. Its wide operating temperature range of -40 to 105°C further enhances its versatility. Ideal for a range of applications, this black connector is a must-have for any electronics enthusiast.