395-038-540-258

Heilind Number:EDA395-038-540-258
Manufacturer:EDAC
Manufacturer Number:395-038-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-258

Detailed Description

Enhance your connectivity with our cutting-edge 38-position Board To Board PCB Connector. Designed for seamless integration into your electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its copper alloy contact material guarantees reliable performance, while the 0.1-inch pitch and 0.2-inch row spacing offer precise and efficient connectivity. With two rows for increased versatility, this connector is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable solution for both indoor and outdoor use. Whether you're a tech enthusiast, a DIY aficionado, or a professional in the industry, this Card Edge Connector is a must-have in your toolkit for seamless PCB connections.