395-038-540-404

Heilind Number:EDA395-038-540-404
Manufacturer:EDAC
Manufacturer Number:395-038-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-404

Detailed Description

Enhance connectivity within your electronic devices with this versatile black PCB Connector. Designed for seamless board-to-board integration, it features a single row with 38 positions for efficient signal transmission. The contact material, made of durable copper alloy, ensures reliable conductivity. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees robust performance even in extreme operating temperatures ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mounting on your PCB. Trust in its straight mount orientation for a seamless installation process. Elevate the functionality of your electronic assemblies with this essential component.