395-038-540-407

Heilind Number:EDA395-038-540-407
Manufacturer:EDAC
Manufacturer Number:395-038-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-407

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector. Featuring 38 positions and a single row design, it offers efficient and reliable board-to-board connectivity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durable performance. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environmental conditions. Upgrade your system with this high-quality connector, perfect for demanding applications in the electronics industry.