395-038-540-412

Heilind Number:EDA395-038-540-412
Manufacturer:EDAC
Manufacturer Number:395-038-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-412

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. Designed for seamless integration in your electronic setup, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal performance. With 38 positions and a single row layout, it offers ample connectivity options for your PCB needs. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy and precise installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it ideal for various applications in the electronics industry. Trust in this connector for efficient and secure board-to-board connections, elevating the functionality of your electronic devices.