395-038-540-458

Heilind Number:EDA395-038-540-458
Manufacturer:EDAC
Manufacturer Number:395-038-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-458

Detailed Description

Enhance connectivity in your devices with this sleek Black Card Edge Connector. Designed for optimal performance, it features 38 positions, ensuring seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, even in harsh conditions. Crafted with precision, the Copper Alloy contacts provide secure and efficient power delivery. With a pitch of .1 inch and row spacing of .2 inch, this connector offers easy installation on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it versatile for various applications. Elevate your connectivity game with this essential component.