395-038-540-488

Heilind Number:EDA395-038-540-488
Manufacturer:EDAC
Manufacturer Number:395-038-540-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-488

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 38 positions, ensuring reliable contact for your electronic components. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, provides durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your system with this essential component for optimal performance.