395-038-540-578

Heilind Number:EDA395-038-540-578
Manufacturer:EDAC
Manufacturer Number:395-038-540-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-578

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Boasting a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts offering a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless data transmission. Featuring 38 positions, it provides ample connectivity options for your PCB projects. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability even in harsh environments. Upgrade your connectivity solutions with this essential component.