395-038-540-602

Heilind Number:EDA395-038-540-602
Manufacturer:EDAC
Manufacturer Number:395-038-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-602

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector in sleek Black. Designed for seamless integration, this high-performance connector features 38 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in demanding environments. The .1-inch pitch and .2-inch row spacing provide easy installation on PCBs, while the straight mount orientation offers versatility in setup. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various applications. Elevate your connectivity solutions with this essential component.