395-038-540-688

Heilind Number:EDA395-038-540-688
Manufacturer:EDAC
Manufacturer Number:395-038-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-688

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring 38 gold-plated contacts, it ensures reliable signal transmission in various electronic applications. The black UL 94V-0 Thermoplastic Polyester housing offers robust protection, while the copper alloy contact material guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, it provides efficient PCB integration. Designed for straight mount orientation, it facilitates easy assembly. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your connectivity solutions with this essential component.