395-038-540-802

Heilind Number:EDA395-038-540-802
Manufacturer:EDAC
Manufacturer Number:395-038-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-802

Detailed Description

Upgrade your connectivity with our state-of-the-art Card Edge Connector. Designed for seamless integration on PCB boards, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 38 positions each, it provides ample space for efficient data transmission. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for all your connectivity needs. Upgrade your systems today with this essential component.