395-038-540-804

Heilind Number:EDA395-038-540-804
Manufacturer:EDAC
Manufacturer Number:395-038-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-038-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:38
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-038-540-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. With two rows of 38 positions each, it allows for seamless data transfer. The contact material, Copper Alloy, ensures stable and efficient conductivity. Designed for straight mount orientation, it offers easy installation on PCBs. With a pitch of .1 inches and row spacing of .2 inches, it facilitates precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your devices with this reliable connector for seamless performance.